Parametric Equivalent
Parametric Equivalent

MB85AS8MTPWG-KBCERE1 | |
|---|---|
DigiKey Part Number | 865-MB85AS8MTPWG-KBCERE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MB85AS8MTPWG-KBCERE1 |
Description | IC RAM 8MBIT SPI TYPE C 11WLCSP |
Customer Reference | |
Detailed Description | ReRAM (Resistive RAM) Memory IC 8Mbit SPI 10 MHz 35 ns 11-WLP (2.07x2.88) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | ReRAM (Resistive RAM) | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 10ms | |
Access Time | 35 ns | |
Voltage - Supply | 1.6V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 11-WLP (2.07x2.88) | |
Base Product Number |


