
CL2520-156.250-2.5-20-X-T-TR-NS2 | |
|---|---|
DigiKey Part Number | 2151-CL2520-156.250-2.5-20-X-T-TR-NS2TR-ND - Tape & Reel (TR) 2151-CL2520-156.250-2.5-20-X-T-TR-NS2CT-ND - Cut Tape (CT) 2151-CL2520-156.250-2.5-20-X-T-TR-NS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL2520-156.250-2.5-20-X-T-TR-NS2 |
Description | OSC XO 156.25MHZ LVDS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 2.5V |
Series | Frequency Stability ±20ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 40mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL2520-156.250-1.8-20-X-T-TR-N1 | Raltron Electronics | 7,155 | 2151-CL2520-156.250-1.8-20-X-T-TR-N1CT-ND | ¥527.00000 | Similar |
| SIT9375AI-02A1-2510-156.250000E | SiTime | 1,955 | 1473-SIT9375AI-02A1-2510-156.250000ECT-ND | ¥1,555.00000 | Parametric Equivalent |
| SIT9501AI-02A1-2510-156.250000E | SiTime | 1,970 | 1473-SIT9501AI-02A1-2510-156.250000ECT-ND | ¥1,760.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥510.00000 | ¥510 |
| 10 | ¥443.20000 | ¥4,432 |
| 25 | ¥419.12000 | ¥10,478 |
| 50 | ¥401.80000 | ¥20,090 |
| 100 | ¥385.18000 | ¥38,518 |
| 250 | ¥364.28000 | ¥91,070 |
| 500 | ¥349.23600 | ¥174,618 |
| 1,000 | ¥334.82200 | ¥334,822 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥313.21833 | ¥939,655 |
| Unit Price without JCT: | ¥510.00000 |
|---|---|
| Unit Price with JCT: | ¥561.00000 |

