
CL2520-156.250-1.8-20-X-T-TR-N1 | |
|---|---|
DigiKey Part Number | 2151-CL2520-156.250-1.8-20-X-T-TR-N1TR-ND - Tape & Reel (TR) 2151-CL2520-156.250-1.8-20-X-T-TR-N1CT-ND - Cut Tape (CT) 2151-CL2520-156.250-1.8-20-X-T-TR-N1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL2520-156.250-1.8-20-X-T-TR-N1 |
Description | OSC XO 156.25MHZ 2.5V LVDS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CL2520-156.250-1.8-20-X-T-TR-N1 Models |
Category | Output LVDS |
Mfr | Voltage - Supply 1.8V |
Series | Frequency Stability ±20ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 30mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥527.00000 | ¥527 |
| 10 | ¥458.50000 | ¥4,585 |
| 25 | ¥433.60000 | ¥10,840 |
| 50 | ¥415.66000 | ¥20,783 |
| 100 | ¥398.46000 | ¥39,846 |
| 250 | ¥376.84400 | ¥94,211 |
| 500 | ¥361.27800 | ¥180,639 |
| 1,000 | ¥346.37400 | ¥346,374 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥313.21833 | ¥939,655 |
| Unit Price without JCT: | ¥527.00000 |
|---|---|
| Unit Price with JCT: | ¥579.70000 |




