
R570412000 | |
---|---|
DigiKey Part Number | 2201-R570412000-ND |
Manufacturer | |
Manufacturer Product Number | R570412000 |
Description | SPDT RAMSES SMA 18GHZ FAILSAFE 1 |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 18GHz | |
Isolation | 60dB (Min) | |
Insertion Loss | 0.35dB (max) | |
Test Frequency | 18GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 10.2V ~ 13V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | - | |
Supplier Device Package | - |