


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.250' (76.20mm, 3.00") | |
Inner Diameter - Supplied | 0.752" (19.10mm) | |
Inner Diameter - Recovered | 0.375" (9.53mm) | |
Recovered Wall Thickness | 0.027" (0.69mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ¥20.10000 | ¥1,005 |
| 100 | ¥18.49000 | ¥1,849 |
| 150 | ¥17.61333 | ¥2,642 |
| 250 | ¥16.55200 | ¥4,138 |
| 350 | ¥15.90000 | ¥5,565 |
| 500 | ¥15.22600 | ¥7,613 |
| 1,250 | ¥13.63280 | ¥17,041 |
| 2,500 | ¥12.53880 | ¥31,347 |
| 5,000 | ¥12.37040 | ¥61,852 |
| Unit Price without JCT: | ¥20.10000 |
|---|---|
| Unit Price with JCT: | ¥22.11000 |






