


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.062' (19.05mm, 0.75") | |
Inner Diameter - Supplied | 0.752" (19.10mm) | |
Inner Diameter - Recovered | 0.375" (9.53mm) | |
Recovered Wall Thickness | 0.027" (0.69mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ¥8.62000 | ¥431 |
| 100 | ¥7.95000 | ¥795 |
| 150 | ¥7.56667 | ¥1,135 |
| 250 | ¥7.11200 | ¥1,778 |
| 350 | ¥6.82857 | ¥2,390 |
| 500 | ¥6.54200 | ¥3,271 |
| 1,250 | ¥5.85680 | ¥7,321 |
| 2,500 | ¥5.38680 | ¥13,467 |
| 5,000 | ¥4.95420 | ¥24,771 |
| Unit Price without JCT: | ¥8.62000 |
|---|---|
| Unit Price with JCT: | ¥9.48200 |






