
853-83-094-20-001101 | |
---|---|
cms-digikey-product-number | 853-83-094-20-001101-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 853-83-094-20-001101 |
cms-description | CONN SOCKET 94P 0.05 GOLD PCB RA |
cms-standard-lead-time | 11 Weeks |
cms-customer-reference | |
cms-detailed-description | 94 Position Socket Connector 0.050" (1.27mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
cms-eda-cad-models | 853-83-094-20-001101 Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 29.5µin (0.75µm) | |
Insulation Color | Black | |
Insulation Height | 0.128" (3.25mm) | |
Contact Length - Post | 0.130" (3.30mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 1A | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | |
Contact Shape | Circular | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | - | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
48 | ¥3,165.77083 | ¥151,957 |
Unit Price without JCT: | ¥3,165.77083 |
---|---|
Unit Price with JCT: | ¥3,482.34791 |