
852-10-094-20-001101 | |
---|---|
cms-digikey-product-number | 852-10-094-20-001101-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 852-10-094-20-001101 |
cms-description | CONN HEADER R/A 94POS 1.27MM |
cms-standard-lead-time | 11 Weeks |
cms-customer-reference | |
cms-detailed-description | Connector Header Through Hole, Right Angle 94 position 0.050" (1.27mm) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.118" (3.00mm) | |
Contact Length - Post | 0.126" (3.20mm) | |
Overall Contact Length | - | |
Insulation Height | 0.128" (3.25mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 150VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 10.0µin (0.25µm) | |
Applications | - | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
48 | ¥3,371.91667 | ¥161,852 |
Unit Price without JCT: | ¥3,371.91667 |
---|---|
Unit Price with JCT: | ¥3,709.10834 |