
EM4911A-108-2# | |
|---|---|
DigiKey Part Number | EM4911A-108-2#-ND |
Manufacturer | |
Manufacturer Product Number | EM4911A-108-2# |
Description | TEST LEAD BANANA TO BANANA 108" |
Customer Reference | |
Detailed Description | 108.0" (2743.20mm) Banana Plug, Single, Sheathed - Retractable To Banana Plug, Single, Sheathed - Retractable Patch Cord 1000VAC (1kV) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Stacking Method | Non Stackable | |
Configuration | Banana to Banana | |
1st Connector | Banana Plug, Single, Sheathed - Retractable | |
2nd Connector | Banana Plug, Single, Sheathed - Retractable | |
Cable Length | 108.0" (2743.20mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Red | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 1000VAC (1kV) | |
Ratings | CAT III 1000V, IEC 1010 | |
Current Rating (Amps) | 10A | |
Base Product Number |







