Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM4911A-108-0#

DigiKey Part Number
EM4911A-108-0#-ND
Manufacturer
Manufacturer Product Number
EM4911A-108-0#
Description
TEST LEAD BANANA TO BANANA 108"
Customer Reference
Detailed Description
108.0" (2743.20mm) Banana Plug, Single, Sheathed - Retractable To Banana Plug, Single, Sheathed - Retractable Patch Cord 1000VAC (1kV)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Stacking Method
Non Stackable
Configuration
Banana to Banana
1st Connector
Banana Plug, Single, Sheathed - Retractable
2nd Connector
Banana Plug, Single, Sheathed - Retractable
Cable Length
108.0" (2743.20mm)
Type
Patch Cord
Contents
1 Lead, Black
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
18 AWG
Voltage - Rated
1000VAC (1kV)
Ratings
CAT III 1000V, IEC 1010
Current Rating (Amps)
10A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
TEST LEAD BANANA TO BANANA 108"
In-Stock: 0
Unit Price:
Alternate Length
TEST LEAD BANANA TO BANANA 12"
In-Stock: 20
Unit Price: ¥3,654.00000
TEST LEAD BANANA TO BANANA 24"
In-Stock: 62
Unit Price: ¥3,654.00000
TEST LEAD BANANA TO BANANA 36"
In-Stock: 203
Unit Price: ¥3,654.00000
TEST LEAD BANANA TO BANANA 48"
In-Stock: 81
Unit Price: ¥3,821.00000
TEST LEAD BANANA TO BANANA 60"
In-Stock: 165
Unit Price: ¥4,153.00000