
2817974 | |
|---|---|
DigiKey Part Number | 277-7106-ND |
Manufacturer | |
Manufacturer Product Number | 2817974 |
Description | GDT 500V 20KA 2 POLE DIN RAIL |
Customer Reference | |
Detailed Description | Gas Discharge Tube 500 V 20000A (20kA) ±20% 2 Pole DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2817974 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - DC Spark Over (Nom) | 500 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | DIN Rail | |
Package / Case | Module, Terminal Block |












