
1466613 | |
|---|---|
DigiKey Part Number | 277-1466613-ND |
Manufacturer | |
Manufacturer Product Number | 1466613 |
Description | SURGE ARRESTER, UL RECOGNIZED TY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 305VAC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Type 2 | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 305VAC | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Discharge (Max) (8/20µS) | 40 kA | |
Voltage - Protection Level (VP) (2416) | 1.5 kV | |
Operating Temperature | -40°C ~ 85°C | |
Features | Remote Signaling Contacts, Visual Life Indicator | |
Mounting Type | DIN Rail | |
Approval Agency | CB, cURus, DEKRA, DNV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥22,817.00000 | ¥22,817 |
| 5 | ¥18,920.20000 | ¥94,601 |
| 10 | ¥17,445.80000 | ¥174,458 |
| 50 | ¥14,425.68000 | ¥721,284 |
| 100 | ¥13,278.66000 | ¥1,327,866 |
| Unit Price without JCT: | ¥22,817.00000 |
|---|---|
| Unit Price with JCT: | ¥25,098.70000 |

