BC859C_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: ¥3.10259
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 2,664
Unit Price: ¥20.00000
Datasheet

Upgrade


Comchip Technology
In Stock: 0
Unit Price: ¥7.28400
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8,978
Unit Price: ¥30.00000
Datasheet

Similar


Infineon Technologies
In Stock: 69,000
Unit Price: ¥9.49631
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8,900
Unit Price: ¥30.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,780
Unit Price: ¥40.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,226
Unit Price: ¥40.00000
Datasheet

Similar


onsemi
In Stock: 3,855
Unit Price: ¥38.00000
Datasheet

Similar


onsemi
In Stock: 436,000
Unit Price: ¥60.00000
Datasheet
Bipolar (BJT) Transistor PNP 30 V 100 mA 200MHz 330 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC859C_R1_00001

DigiKey Part Number
3757-BC859C_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC859C_R1_00001
Description
TRANS PNP 30V 0.1A SOT-23
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 100 mA 200MHz 330 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Power - Max
330 mW
Frequency - Transition
200MHz
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
120,000¥3.10259¥372,311
240,000¥2.86744¥688,186
360,000¥2.74767¥989,161
600,000¥2.61742¥1,570,452
Manufacturers Standard Package
Unit Price without JCT:¥3.10259
Unit Price with JCT:¥3.41285