
BC858C_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BC858C_R1_00001TR-ND - Tape & Reel (TR) 3757-BC858C_R1_00001CT-ND - Cut Tape (CT) 3757-BC858C_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC858C_R1_00001 |
Description | TRANS PNP 30V 0.1A SOT-23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 100 mA 200MHz 330 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 330 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥3.70167 | ¥11,105 |
| 6,000 | ¥3.27550 | ¥19,653 |
| 9,000 | ¥3.05767 | ¥27,519 |
| 15,000 | ¥2.81253 | ¥42,188 |
| 21,000 | ¥2.66719 | ¥56,011 |
| 30,000 | ¥2.52570 | ¥75,771 |
| 75,000 | ¥2.21483 | ¥166,112 |
| 150,000 | ¥2.02251 | ¥303,376 |
| 300,000 | ¥1.86072 | ¥558,216 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥20.00000 | ¥20 |
| 10 | ¥11.80000 | ¥118 |
| 100 | ¥7.21000 | ¥721 |
| 500 | ¥5.20200 | ¥2,601 |
| 1,000 | ¥4.54400 | ¥4,544 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥27.00000 | ¥27 |
| 10 | ¥16.60000 | ¥166 |
| 100 | ¥10.20000 | ¥1,020 |
| 500 | ¥7.40600 | ¥3,703 |
| 1,000 | ¥6.49600 | ¥6,496 |
| Unit Price without JCT: | ¥20.00000 |
|---|---|
| Unit Price with JCT: | ¥22.00000 |

