
PJEC3V0V1WS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJEC3V0V1WS_R1_00001TR-ND - Tape & Reel (TR) 3757-PJEC3V0V1WS_R1_00001CT-ND - Cut Tape (CT) 3757-PJEC3V0V1WS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJEC3V0V1WS_R1_00001 |
Description | TVS DIODE 3VWM 10.5VC SOD323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10.5V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3V (Max) | |
Voltage - Breakdown (Min) | 4.75V | |
Voltage - Clamping (Max) @ Ipp | 10.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.9pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥29.40160 | ¥147,008 |
| 10,000 | ¥27.12100 | ¥271,210 |
| 15,000 | ¥25.95940 | ¥389,391 |
| 25,000 | ¥24.65408 | ¥616,352 |
| 35,000 | ¥24.27694 | ¥849,693 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥133.00000 | ¥133 |
| 10 | ¥82.10000 | ¥821 |
| 100 | ¥53.09000 | ¥5,309 |
| 500 | ¥40.54200 | ¥20,271 |
| 1,000 | ¥36.49800 | ¥36,498 |
| 2,000 | ¥33.09100 | ¥66,182 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥101.00000 | ¥101 |
| 10 | ¥67.30000 | ¥673 |
| 100 | ¥45.95000 | ¥4,595 |
| 500 | ¥36.16000 | ¥18,080 |
| 1,000 | ¥30.02200 | ¥30,022 |
| Unit Price without JCT: | ¥101.00000 |
|---|---|
| Unit Price with JCT: | ¥111.10000 |

