Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UTP6AX21YL | |
|---|---|
DigiKey Part Number | 298-UTP6AX21YL-ND |
Manufacturer | |
Manufacturer Product Number | UTP6AX21YL |
Description | CABLE MOD 8P8C PLUG TO PLUG 21' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 21.00' (6.40m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 21.00' (6.40m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP6AX20YL | Panduit Corp | 5 | 298-UTP6AX20YL-ND | ¥7,056.00000 | Parametric Equivalent |
| UTP6AX22YL | Panduit Corp | 0 | 298-UTP6AX22YL-ND | ¥6,745.80000 | Parametric Equivalent |
| N261-020-YW | Eaton Tripp Lite | 10 | 95-N261-020-YW-ND | ¥3,292.00000 | Parametric Equivalent |
| N261-S20-YW | Eaton Tripp Lite | 0 | 95-N261-S20-YW-ND | ¥3,312.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥6,590.80000 | ¥65,908 |
| Unit Price without JCT: | ¥6,590.80000 |
|---|---|
| Unit Price with JCT: | ¥7,249.88000 |





