
UTP6AX20YL | |
|---|---|
DigiKey Part Number | 298-UTP6AX20YL-ND |
Manufacturer | |
Manufacturer Product Number | UTP6AX20YL |
Description | CABLE MOD 8P8C PLUG TO PLUG 20' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 20.00' (6.10m) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥6,905.00000 | ¥6,905 |
| 10 | ¥6,420.60000 | ¥64,206 |
| 25 | ¥6,237.04000 | ¥155,926 |
| 50 | ¥6,101.48000 | ¥305,074 |
| 100 | ¥5,968.63000 | ¥596,863 |
| 250 | ¥5,797.22400 | ¥1,449,306 |
| 500 | ¥5,670.56000 | ¥2,835,280 |
| 1,000 | ¥5,546.50700 | ¥5,546,507 |
| 2,500 | ¥5,386.38040 | ¥13,465,951 |
| Unit Price without JCT: | ¥6,905.00000 |
|---|---|
| Unit Price with JCT: | ¥7,595.50000 |

