Similar

SEZ-1NLL | |
|---|---|
DigiKey Part Number | SEZ-1NLL-ND |
Manufacturer | |
Manufacturer Product Number | SEZ-1NLL |
Description | TAG ELECTRL WARN 11"X8.5" BLU/WT |
Customer Reference | |
Detailed Description | Plastic Blue Legend, White Background |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Sheet | |
Part Status | Obsolete | |
Color | Blue Legend, White Background | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Type | - | |
Label Size | 11.00" L x 8.50" W (279.4mm x 215.9mm) |


