
C400X600AX1 | |
|---|---|
DigiKey Part Number | C400X600AX1-ND |
Manufacturer | |
Manufacturer Product Number | C400X600AX1 |
Description | LABEL THERMAL TRANSFER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed, Printable (Thermal Transfer) | |
Language | English | |
Applications | General | |
Application Specifics | Notice | |
Arrangement | Text Only | |
Legend (Text) | Notice | |
Legend (Symbol Only) | No Symbol | |
Color - Background | Blue, White | |
Color - Legend | White | |
Length | 6.000" (152.40mm) | |
Width | 4.000" (101.60mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | - | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ¥16,993.50000 | ¥33,987 |
| Unit Price without JCT: | ¥16,993.50000 |
|---|---|
| Unit Price with JCT: | ¥18,692.85000 |

