
N050X150C1T | |
---|---|
DigiKey Part Number | N050X150C1T-ND |
Manufacturer | |
Manufacturer Product Number | N050X150C1T |
Description | LABEL STANDARD 0.50" X 1.50" WHT |
Customer Reference | |
Detailed Description | White Standard Label 0.50" x 1.50" (12.7mm x 38.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Standard | |
Label Size | 0.50" x 1.50" (12.7mm x 38.1mm) | |
Color | White | |
Material | Nylon Cloth | |
For Use With/Related Products | Thermal Transfer Printer | |
Operating Temperature | -54°C ~ 135°C | |
Base Product Number |