
N100X150C1T | |
---|---|
DigiKey Part Number | 298-22578-ND |
Manufacturer | |
Manufacturer Product Number | N100X150C1T |
Description | LABEL STANDARD 1" X 1.50" WHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 1.00" x 1.50" (25.4mm x 38.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 1.00" x 1.50" (25.4mm x 38.1mm) | |
Color | White | |
Material | Nylon Cloth | |
For Use With/Related Products | Thermal Transfer Printer | |
Operating Temperature | -54°C ~ 135°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥23.34540 | ¥116,727 |
Unit Price without JCT: | ¥23.34540 |
---|---|
Unit Price with JCT: | ¥25.67994 |