Similar

LCCF2/0-14BH-X | |
|---|---|
DigiKey Part Number | LCCF2/0-14BH-X-ND |
Manufacturer | |
Manufacturer Product Number | LCCF2/0-14BH-X |
Description | CONN TERM RECT TONG 2/0 AWG #1/4 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2/0 AWG 1/4 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line), 45° Angle |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 2/0 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Obsolete | Color Orange |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Terminal Style Two Stud Holes | Diameter - Barrel ID 0.510" (12.95mm) |
Tab Thickness 0.130" (3.30mm) | Diameter - Barrel OD 0.730" (18.54mm) |
Width - Outer Edges 0.960" (24.38mm) | Diameter - Ring ID 0.270" (6.86mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCCF2/0-14B-X | Panduit Corp | 0 | 298-22186-ND | ¥2,893.00000 | Similar |


