Terminal Connector Rectangular Rectangular Tongue 2/0 AWG 1/4 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Connector Rectangular Rectangular Tongue 2/0 AWG 1/4 Stud
LCCF20-14B-X
LCCF20-14B-X

LCCF2/0-14B-X

DigiKey Part Number
298-22186-ND
Manufacturer
Manufacturer Product Number
LCCF2/0-14B-X
Description
CONN TERM RECT TONG 2/0 AWG #1/4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 2/0 AWG 1/4 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
1/4 Stud
Terminal Style
Two Stud Holes
Tab Thickness
0.130" (3.30mm)
Length - Overall
3.560" (90.42mm)
Width - Outer Edges
0.960" (24.38mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
2/0 AWG
Insulation
Non-Insulated
Features
-
Color
Orange
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.510" (12.95mm)
Diameter - Barrel OD
0.730" (18.54mm)
Diameter - Ring ID
0.270" (6.86mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥2,893.00000¥2,893
10¥2,690.90000¥26,909
25¥2,614.16000¥65,354
50¥2,557.50000¥127,875
100¥2,501.99000¥250,199
250¥2,430.38400¥607,596
500¥2,377.48400¥1,188,742
1,000¥2,325.66600¥2,325,666
2,500¥2,258.77160¥5,646,929
Manufacturers Standard Package
Unit Price without JCT:¥2,893.00000
Unit Price with JCT:¥3,182.30000