
ICD12T1NTL10M | |
|---|---|
DigiKey Part Number | 298-ICD12T1NTL10M-ND |
Manufacturer | |
Manufacturer Product Number | ICD12T1NTL10M |
Description | CBL 4POS RCPT RA TO RCPT 32.8' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Panduit Corp | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation D |
Part Status Obsolete | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle, Right Angle | Length 32.8' (10.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Thermoplastic Polyurethane (TPU) |
1st Connector Shell Size - Insert M12 | Color Teal |
1st Connector Orientation D | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof; NEMA 1, 3, 4, 6P |
2nd Connector Type Receptacle | Usage Cat5e, Industrial Environments |
2nd Connector Gender Male Pins | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAD14841111-007 | TE Connectivity AMP Connectors | 0 | 17-TAD14841111-007-ND | ¥12,208.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥23,617.00000 | ¥23,617 |
| 10 | ¥21,953.60000 | ¥219,536 |
| 25 | ¥21,323.00000 | ¥533,075 |
| Unit Price without JCT: | ¥23,617.00000 |
|---|---|
| Unit Price with JCT: | ¥25,978.70000 |

