
CBXS1AW-A | |
---|---|
DigiKey Part Number | CBXS1AW-A-ND |
Manufacturer | |
Manufacturer Product Number | CBXS1AW-A |
Description | MOD BOX SMD 1PORT WHITE |
Customer Reference | |
Detailed Description | 1 Port Mounting Box White Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Surface Mount | |
Type | Mounting Box | |
Number of Ports | 1 | |
Port Direction | Straight | |
Color | White | |
Features | Adhesive | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 2.496" (63.40mm) | |
Width | 1.685" (42.80mm) | |
Depth | - | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - |