
CBXQ1AW-A | |
---|---|
DigiKey Part Number | CBXQ1AW-A-ND |
Manufacturer | |
Manufacturer Product Number | CBXQ1AW-A |
Description | MOD BOX SMD 1PORT WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port Mounting Box White Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Surface Mount | |
Type | Mounting Box | |
Number of Ports | 1 | |
Port Direction | Straight | |
Color | White | |
Features | Adhesive | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 2.600" (66.04mm) | |
Width | 1.480" (37.59mm) | |
Depth | 0.980" (24.89mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | ¥1,158.10000 | ¥11,581 |
Unit Price without JCT: | ¥1,158.10000 |
---|---|
Unit Price with JCT: | ¥1,273.91000 |