
CBP75-C | |
|---|---|
DigiKey Part Number | 298-1132-ND |
Manufacturer | |
Manufacturer Product Number | CBP75-C |
Description | BRD SPT SNAP FIT/LOCK NYLON 3/4" |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Holding Type | Snap Fit | |
Mounting Type | Snap Lock | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 1.031" (26.20mm) | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.060" (1.50mm) | |
Mounting Hole Diameter | 0.156" (3.96mm) 5/32" | |
Mounting Panel Thickness | 0.060" (1.50mm) | |
Features | - | |
Material | Nylon |


