
CBP75-M | |
|---|---|
DigiKey Part Number | 298-20933-ND |
Manufacturer | |
Manufacturer Product Number | CBP75-M |
Description | BRD SPT SNAP FIT/LOCK NYLON 3/4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Lock | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 1.031" (26.20mm) | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.060" (1.50mm) | |
Mounting Hole Diameter | 0.156" (3.96mm) 5/32" | |
Mounting Panel Thickness | 0.060" (1.50mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥68.00000 | ¥68 |
| 10 | ¥63.90000 | ¥639 |
| 25 | ¥62.12000 | ¥1,553 |
| 50 | ¥60.80000 | ¥3,040 |
| 100 | ¥59.48000 | ¥5,948 |
| 250 | ¥57.80000 | ¥14,450 |
| 500 | ¥56.55800 | ¥28,279 |
| 1,000 | ¥55.34000 | ¥55,340 |
| 3,000 | ¥53.46100 | ¥160,383 |
| Unit Price without JCT: | ¥68.00000 |
|---|---|
| Unit Price with JCT: | ¥74.80000 |

