Similar

C150X050YLJ | |
|---|---|
DigiKey Part Number | C150X050YLJ-ND |
Manufacturer | |
Manufacturer Product Number | C150X050YLJ |
Description | LABEL COMP ADH |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Category | Applications Component |
Manufacturer Panduit Corp | Color - Background White |
Packaging Bulk | Length 1.500" (38.10mm) 1 1/2" |
Part Status Obsolete | Width 0.500" (12.70mm) 1/2" |
Label Type Die Cut | Material - Body Polyester (PET) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C150X050YJJ | Panduit Corp | 0 | 298-20850-ND | ¥19.10200 | Similar |


