
C150X050YJJ | |
|---|---|
DigiKey Part Number | 298-20850-ND |
Manufacturer | |
Manufacturer Product Number | C150X050YJJ |
Description | LABEL COMP ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Panduit Corp | Length 1.500" (38.10mm) 1 1/2" |
Packaging Bulk | Width 0.500" (12.70mm) 1/2" |
Part Status Active | Material - Body Polyester (PET) |
Label Type Die Cut | Base Product Number |
Applications Component |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥19.10200 | ¥47,755 |
| 5,000 | ¥18.69080 | ¥93,454 |
| 7,500 | ¥18.45413 | ¥138,406 |
| 12,500 | ¥18.16008 | ¥227,001 |
| 17,500 | ¥17.96903 | ¥314,458 |
| 25,000 | ¥17.76836 | ¥444,209 |
| Unit Price without JCT: | ¥19.10200 |
|---|---|
| Unit Price with JCT: | ¥21.01220 |

