Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


ERZ-E10E112 | |
|---|---|
DigiKey Part Number | ERZ-E10E112-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERZ-E10E112 |
Description | VARSTR 1.1KV 4.5KA DISC 12.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.1 kV 4.5 kA Varistor 1 Circuit Through Hole Disc 12.50mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.21 kV |
Manufacturer Panasonic Industry | Current - Surge 4.5 kA |
Series | Energy 196J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 180 pF @ 1 kHz |
Maximum AC Volts 680 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 895 V | Mounting Type Through Hole |
Varistor Voltage (Min) 990 V | Package / Case Disc 12.50mm |
Varistor Voltage (Typ) 1.1 kV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-E10A112 | Panasonic Industry | 972 | P16790-ND | ¥58.00000 | Parametric Equivalent |
| ERZ-E10A112CS | Panasonic Industry | 0 | ERZ-E10A112CS-ND | ¥26.55800 | Parametric Equivalent |
| ERZ-E10B112CS | Panasonic Industry | 0 | ERZ-E10B112CS-ND | ¥26.55800 | Parametric Equivalent |
| ERZ-E10F112 | Panasonic Industry | 0 | ERZ-E10F112-ND | ¥28.18440 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥28.19760 | ¥70,494 |
| Unit Price without JCT: | ¥28.19760 |
|---|---|
| Unit Price with JCT: | ¥31.01736 |



