

ERZ-E10A112 | |
|---|---|
DigiKey Part Number | P16790-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E10A112 |
Description | VARSTR 1.1KV 4.5KA DISC 12.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.1 kV 4.5 kA Varistor 1 Circuit Through Hole Disc 12.50mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.21 kV |
Manufacturer Panasonic Industry | Current - Surge 4.5 kA |
Series | Energy 196J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 180 pF @ 1 kHz |
Maximum AC Volts 680 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 895 V | Mounting Type Through Hole |
Varistor Voltage (Min) 990 V | Package / Case Disc 12.50mm |
Varistor Voltage (Typ) 1.1 kV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥58.00000 | ¥58 |
| 10 | ¥40.70000 | ¥407 |
| 50 | ¥33.40000 | ¥1,670 |
| 100 | ¥31.16000 | ¥3,116 |
| 250 | ¥28.78800 | ¥7,197 |
| 500 | ¥27.36000 | ¥13,680 |
| 1,000 | ¥26.18300 | ¥26,183 |
| 2,500 | ¥24.93800 | ¥62,345 |
| 5,000 | ¥24.18760 | ¥120,938 |
| Unit Price without JCT: | ¥58.00000 |
|---|---|
| Unit Price with JCT: | ¥63.80000 |

