
ERJ-U08J5R6V | |
|---|---|
DigiKey Part Number | 10-ERJ-U08J5R6VTR-ND - Tape & Reel (TR) 10-ERJ-U08J5R6VCT-ND - Cut Tape (CT) 10-ERJ-U08J5R6VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U08J5R6V |
Description | RES 5.6 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U08J5R6V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient -100/ +600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-U08F5R60V | Panasonic Industry | 4,399 | 10-ERJ-U08F5R60VCT-ND | ¥35.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥28.00000 | ¥28 |
| 10 | ¥14.00000 | ¥140 |
| 25 | ¥10.92000 | ¥273 |
| 50 | ¥9.18000 | ¥459 |
| 100 | ¥7.81000 | ¥781 |
| 250 | ¥6.46800 | ¥1,617 |
| 500 | ¥5.69000 | ¥2,845 |
| 1,000 | ¥5.07900 | ¥5,079 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥3.94560 | ¥19,728 |
| 10,000 | ¥3.67190 | ¥36,719 |
| 15,000 | ¥3.53853 | ¥53,078 |
| 25,000 | ¥3.39412 | ¥84,853 |
| 35,000 | ¥3.31140 | ¥115,899 |
| 50,000 | ¥3.23324 | ¥161,662 |
| Unit Price without JCT: | ¥28.00000 |
|---|---|
| Unit Price with JCT: | ¥30.80000 |

