
ERJ-U08F5R60V | |
|---|---|
DigiKey Part Number | 10-ERJ-U08F5R60VTR-ND - Tape & Reel (TR) 10-ERJ-U08F5R60VCT-ND - Cut Tape (CT) 10-ERJ-U08F5R60VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U08F5R60V |
Description | RES 5.6 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U08F5R60V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient -100/ +600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥35.00000 | ¥35 |
| 10 | ¥18.10000 | ¥181 |
| 25 | ¥14.44000 | ¥361 |
| 50 | ¥12.26000 | ¥613 |
| 100 | ¥10.59000 | ¥1,059 |
| 250 | ¥8.88800 | ¥2,222 |
| 500 | ¥7.91800 | ¥3,959 |
| 1,000 | ¥7.14400 | ¥7,144 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥5.68820 | ¥28,441 |
| 10,000 | ¥5.34250 | ¥53,425 |
| 15,000 | ¥5.17413 | ¥77,612 |
| 25,000 | ¥4.99168 | ¥124,792 |
| 35,000 | ¥4.88720 | ¥171,052 |
| 50,000 | ¥4.78838 | ¥239,419 |
| Unit Price without JCT: | ¥35.00000 |
|---|---|
| Unit Price with JCT: | ¥38.50000 |

