Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S03F1910V | |
|---|---|
DigiKey Part Number | ERJ-S03F1910V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S03F1910V |
Description | RES 191 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 191 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S03F1910V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-3EKF1910V | Panasonic Industry | 0 | P191HCT-ND | ¥17.00000 | Similar |
| AC0603FR-07191RL | YAGEO | 3,850 | 13-AC0603FR-07191RLCT-ND | ¥17.00000 | Similar |
| AF0603FR-07191RL | YAGEO | 0 | AF0603FR-07191RL-ND | ¥1.46020 | Similar |
| CR0603-FX-1910ELF | Bourns Inc. | 16,464 | 118-CR0603-FX-1910ELFCT-ND | ¥17.00000 | Similar |
| CRCW0603191RFKEA | Vishay Dale | 20,754 | 541-191HCT-ND | ¥17.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥6.53800 | ¥32,690 |
| Unit Price without JCT: | ¥6.53800 |
|---|---|
| Unit Price with JCT: | ¥7.19180 |








