
ERJ-3EKF1910V | |
|---|---|
DigiKey Part Number | P191HTR-ND - Tape & Reel (TR) P191HCT-ND - Cut Tape (CT) P191HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3EKF1910V |
Description | RES SMD 191 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 191 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3EKF1910V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥6.50000 | ¥65 |
| 25 | ¥4.80000 | ¥120 |
| 50 | ¥3.92000 | ¥196 |
| 100 | ¥3.24000 | ¥324 |
| 250 | ¥2.56400 | ¥641 |
| 500 | ¥2.18400 | ¥1,092 |
| 1,000 | ¥1.88000 | ¥1,880 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥1.34640 | ¥6,732 |
| 10,000 | ¥1.21280 | ¥12,128 |
| 15,000 | ¥1.14787 | ¥17,218 |
| 25,000 | ¥1.07756 | ¥26,939 |
| 35,000 | ¥1.03734 | ¥36,307 |
| 50,000 | ¥0.99930 | ¥49,965 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |


