
ERJ-HP6J124V | |
|---|---|
DigiKey Part Number | 10-ERJ-HP6J124VTR-ND - Tape & Reel (TR) 10-ERJ-HP6J124VCT-ND - Cut Tape (CT) 10-ERJ-HP6J124VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-HP6J124V |
Description | RES 120K OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-HP6J124V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-HP6F1203V | Panasonic Industry | 3,737 | 10-ERJ-HP6F1203VCT-ND | ¥45.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥35.00000 | ¥35 |
| 10 | ¥17.90000 | ¥179 |
| 25 | ¥14.24000 | ¥356 |
| 50 | ¥12.06000 | ¥603 |
| 100 | ¥10.42000 | ¥1,042 |
| 250 | ¥8.74000 | ¥2,185 |
| 500 | ¥7.78000 | ¥3,890 |
| 1,000 | ¥7.01800 | ¥7,018 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥5.58080 | ¥27,904 |
| 10,000 | ¥5.23950 | ¥52,395 |
| 15,000 | ¥5.07320 | ¥76,098 |
| 25,000 | ¥4.89292 | ¥122,323 |
| 35,000 | ¥4.78966 | ¥167,638 |
| 50,000 | ¥4.69208 | ¥234,604 |
| Unit Price without JCT: | ¥35.00000 |
|---|---|
| Unit Price with JCT: | ¥38.50000 |

