
ERJ-HP6F1203V | |
|---|---|
DigiKey Part Number | 10-ERJ-HP6F1203VTR-ND - Tape & Reel (TR) 10-ERJ-HP6F1203VCT-ND - Cut Tape (CT) 10-ERJ-HP6F1203VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-HP6F1203V |
Description | RES 120K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-HP6F1203V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥45.00000 | ¥45 |
| 10 | ¥23.40000 | ¥234 |
| 25 | ¥18.80000 | ¥470 |
| 50 | ¥16.16000 | ¥808 |
| 100 | ¥14.09000 | ¥1,409 |
| 250 | ¥12.00000 | ¥3,000 |
| 500 | ¥10.79600 | ¥5,398 |
| 1,000 | ¥9.84200 | ¥9,842 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥8.00260 | ¥40,013 |
| 10,000 | ¥7.57460 | ¥75,746 |
| 15,000 | ¥7.36613 | ¥110,492 |
| 25,000 | ¥7.14020 | ¥178,505 |
| 35,000 | ¥7.01080 | ¥245,378 |
| 50,000 | ¥6.88840 | ¥344,420 |
| Unit Price without JCT: | ¥45.00000 |
|---|---|
| Unit Price with JCT: | ¥49.50000 |

