Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-3RBD1470V | |
|---|---|
DigiKey Part Number | ERJ-3RBD1470V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-3RBD1470V |
Description | RES 147 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 147 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3RBD1470V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGC0603DTC147R | Stackpole Electronics Inc | 0 | 738-RGC0603DTC147RTR-ND | ¥3.31800 | Parametric Equivalent |
| RK73G1JTTD1470C | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1JTTD1470CCT-ND | ¥8.55500 | Parametric Equivalent |
| RK73G1JTTD1470D | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1JTTD1470DCT-ND | ¥7.28460 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥3.32780 | ¥16,639 |
| Unit Price without JCT: | ¥3.32780 |
|---|---|
| Unit Price with JCT: | ¥3.66058 |



