RK73G1JTTD1470D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ¥0.05148
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ¥0.02002
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥0.01997
Datasheet
147 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73G1JTTD1470D

DigiKey Part Number
2019-RK73G1JTTD1470DTR-ND - Tape & Reel (TR)
2019-RK73G1JTTD1470DCT-ND - Cut Tape (CT)
2019-RK73G1JTTD1470DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73G1JTTD1470D
Description
RES 147 OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
147 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73G1JTTD1470D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73G1JTTD1470CKOA Speer Electronics, Inc.02019-RK73G1JTTD1470CCT-ND¥0.05148Parametric Equivalent
ERJ-3RBD1470VPanasonic Industry0ERJ-3RBD1470V-ND¥0.02002Parametric Equivalent
RGC0603DTC147RStackpole Electronics Inc0738-RGC0603DTC147RTR-ND¥0.01997Parametric Equivalent
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
5,000¥7.28460¥36,423
Manufacturers Standard Package
Unit Price without JCT:¥7.28460
Unit Price with JCT:¥8.01306