ELC-12E561L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sumida America Inc.
In Stock: 0
Unit Price: ¥76.10000
Datasheet
560 µH Shielded Wirewound Inductor 570 mA 490mOhm Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELC-12E561L

DigiKey Part Number
ELC-12E561L-ND
Manufacturer
Manufacturer Product Number
ELC-12E561L
Description
FIXED IND 560UH 570MA 490 MOHM
Customer Reference
Detailed Description
560 µH Shielded Wirewound Inductor 570 mA 490mOhm Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
490mOhm
Series
Inductance Frequency - Test
10 kHz
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
Radial, Vertical Cylinder
Type
Wirewound
Size / Dimension
0.531" Dia (13.50mm)
Inductance
Height - Seated (Max)
0.768" (19.50mm)
Tolerance
±10%
Base Product Number
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCR1010NP-561MSumida America Inc.0RCR1010NP-561M-ND¥76.10000Similar
Obsolete
This product is no longer manufactured. View Substitutes