
RCR1010NP-561M | |
|---|---|
DigiKey Part Number | RCR1010NP-561M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCR1010NP-561M |
Description | FIXED IND 560UH 750MA 848.8 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 µH Shielded Inductor 750 mA 848.8mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 680mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 848.8mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.413" (10.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥76.10000 | ¥7,610 |
| Unit Price without JCT: | ¥76.10000 |
|---|---|
| Unit Price with JCT: | ¥83.71000 |

