Similar
Similar
Similar
Direct
Upgrade
Upgrade
Upgrade
Similar

EEU-EE2C470 | |
|---|---|
DigiKey Part Number | P13619-ND |
Manufacturer | |
Manufacturer Product Number | EEU-EE2C470 |
Description | CAP ALUM 47UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EE2C470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 372.7 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.065 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥187.00000 | ¥187 |
| 10 | ¥119.30000 | ¥1,193 |
| 50 | ¥90.86000 | ¥4,543 |
| 200 | ¥74.40000 | ¥14,880 |
| 600 | ¥65.03167 | ¥39,019 |
| 1,000 | ¥61.52600 | ¥61,526 |
| 2,600 | ¥56.12423 | ¥145,923 |
| 5,000 | ¥53.14720 | ¥265,736 |
| Unit Price without JCT: | ¥187.00000 |
|---|---|
| Unit Price with JCT: | ¥205.70000 |







