
EEU-EB2C470 | |
|---|---|
DigiKey Part Number | P5902-ND |
Manufacturer | |
Manufacturer Product Number | EEU-EB2C470 |
Description | CAP ALUM 47UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB2C470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 330 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥234.00000 | ¥234 |
| 10 | ¥150.90000 | ¥1,509 |
| 50 | ¥116.04000 | ¥5,802 |
| 200 | ¥95.84000 | ¥19,168 |
| 600 | ¥84.35167 | ¥50,611 |
| 1,000 | ¥80.05100 | ¥80,051 |
| 2,600 | ¥73.42923 | ¥190,916 |
| 5,000 | ¥69.78120 | ¥348,906 |
| Unit Price without JCT: | ¥234.00000 |
|---|---|
| Unit Price with JCT: | ¥257.40000 |

