ECJ-2YB1H683K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Walsin Technology Corporation
In Stock: 2,155
Unit Price: ¥17.00000
Datasheet

Direct


KEMET
In Stock: 6,635
Unit Price: ¥30.00000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: ¥3.19640
Datasheet

Direct


YAGEO
In Stock: 3,531
Unit Price: ¥22.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 14,913
Unit Price: ¥38.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 22,558
Unit Price: ¥23.00000
Datasheet

Direct


Vishay Vitramon
In Stock: 2,163
Unit Price: ¥35.00000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ¥6.30753
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥18.03000
Datasheet

Upgrade


KEMET
In Stock: 6,196
Unit Price: ¥85.00000
Datasheet

Upgrade


KEMET
In Stock: 2,589
Unit Price: ¥53.00000
Datasheet

Upgrade


KEMET
In Stock: 747
Unit Price: ¥73.00000
Datasheet

Upgrade


TDK
In Stock: 7,561
Unit Price: ¥38.00000
Datasheet

Upgrade


TDK
In Stock: 1,792
Unit Price: ¥33.00000
Datasheet
0.068 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-2YB1H683K

DigiKey Part Number
PCC1838TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-2YB1H683K
Description
CAP CER 0.068UF 50V X7R 0805
Customer Reference
Detailed Description
0.068 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes