

C2012X8R1H683K125AA | |
|---|---|
DigiKey Part Number | 445-3431-2-ND - Tape & Reel (TR) 445-3431-1-ND - Cut Tape (CT) 445-3431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X8R1H683K125AA |
Description | CAP CER 0.068UF 50V X8R 0805 |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X8R1H683K125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥33.00000 | ¥33 |
| 10 | ¥19.10000 | ¥191 |
| 50 | ¥13.60000 | ¥680 |
| 100 | ¥11.92000 | ¥1,192 |
| 500 | ¥9.07800 | ¥4,539 |
| 1,000 | ¥8.20500 | ¥8,205 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥7.27300 | ¥14,546 |
| 4,000 | ¥6.70025 | ¥26,801 |
| 6,000 | ¥6.41367 | ¥38,482 |
| 10,000 | ¥6.09640 | ¥60,964 |
| 14,000 | ¥5.91086 | ¥82,752 |
| 20,000 | ¥5.73250 | ¥114,650 |
| Unit Price without JCT: | ¥33.00000 |
|---|---|
| Unit Price with JCT: | ¥36.30000 |

