ECJ-2VC1H060D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ¥6.33950
Datasheet

Direct


YAGEO
In Stock: 22,946
Unit Price: ¥18.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 20,801
Unit Price: ¥35.00000
Datasheet

Upgrade


YAGEO
In Stock: 10,054
Unit Price: ¥27.00000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ¥1.53925
Datasheet
6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-2VC1H060D

DigiKey Part Number
PCC060CNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-2VC1H060D
Description
CAP CER 6PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-2VC1H060D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes