
CC0805CRNPO9BN6R0 | |
|---|---|
DigiKey Part Number | 311-4149-2-ND - Tape & Reel (TR) 311-4149-1-ND - Cut Tape (CT) 311-4149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805CRNPO9BN6R0 |
Description | CAP CER 6PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805CRNPO9BN6R0 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥28.00000 | ¥28 |
| 10 | ¥16.30000 | ¥163 |
| 50 | ¥11.50000 | ¥575 |
| 100 | ¥10.02000 | ¥1,002 |
| 500 | ¥7.56800 | ¥3,784 |
| 1,000 | ¥6.81400 | ¥6,814 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥5.41300 | ¥21,652 |
| 8,000 | ¥5.01388 | ¥40,111 |
| 12,000 | ¥4.81408 | ¥57,769 |
| 20,000 | ¥4.59280 | ¥91,856 |
| 28,000 | ¥4.46346 | ¥124,977 |
| 40,000 | ¥4.33908 | ¥173,563 |
| Unit Price without JCT: | ¥28.00000 |
|---|---|
| Unit Price with JCT: | ¥30.80000 |

