Similar

ECH-A25505JX | |
|---|---|
DigiKey Part Number | P10953-ND |
Manufacturer | |
Manufacturer Product Number | ECH-A25505JX |
Description | CAP FILM 5UF 5% 250VAC RADIAL |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ECH-A25505JX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 5µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | - | |
Dielectric Material | Polyester, Polyethylene, Metallized | |
Operating Temperature | -25°C ~ 70°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 1.181" (30.00mm) | |
Size / Dimension | 1.594" L x 0.787" W (40.50mm x 20.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |


