
B32674D4505K000 | |
|---|---|
DigiKey Part Number | 495-2921-ND |
Manufacturer | |
Manufacturer Product Number | B32674D4505K000 |
Description | CAP FILM 5UF 10% 450VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32674D4505K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 7.1 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.630" W (31.50mm x 16.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥695.00000 | ¥695 |
| 10 | ¥497.10000 | ¥4,971 |
| 50 | ¥418.72000 | ¥20,936 |
| 220 | ¥372.05000 | ¥81,851 |
| 660 | ¥348.03485 | ¥229,703 |
| 1,100 | ¥339.15182 | ¥373,067 |
| 2,640 | ¥326.58977 | ¥862,197 |
| 5,060 | ¥319.05889 | ¥1,614,438 |
| Unit Price without JCT: | ¥695.00000 |
|---|---|
| Unit Price with JCT: | ¥764.50000 |

